
PLD-43 | |
|---|---|
DigiKey Part Number | 298-18583-ND |
Manufacturer | |
Manufacturer Product Number | PLD-43 |
Description | LABEL ELECTRL WARN 1.5"X1" 200PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) See Legend (Text) |
Manufacturer Panduit Corp | Color - Background Black, Red, White |
Packaging Dispenser | Color - Legend Black, White |
Part Status Active | Length 1.500" (38.10mm) |
Print Type Pre-Printed | Width 1.000" (25.40mm) 1" |
Language English | Location Indoor/Outdoor |
Applications Electrical | Material - Body Polyester |
Application Specifics Safety: Danger | Mounting Type Adhesive |
Arrangement Symbol and Text | Shape Rectangle |
Legend (Text) Danger : High Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,56000 € | 42,56 € |
| 10 | 39,57800 € | 395,78 € |
| 25 | 38,44560 € | 961,14 € |
| 50 | 37,60940 € | 1.880,47 € |
| 100 | 36,79050 € | 3.679,05 € |
| 250 | 35,73304 € | 8.933,26 € |
| 500 | 34,95180 € | 17.475,90 € |
| 1.000 | 34,18670 € | 34.186,70 € |
| Unit Price without VAT: | 42,56000 € |
|---|---|
| Unit Price with VAT: | 50,64640 € |

