
PLD-4 | |
|---|---|
DigiKey Part Number | 298-22910-ND |
Manufacturer | |
Manufacturer Product Number | PLD-4 |
Description | LABEL ID RATINGS 1.5"X1" 200PC |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Dispenser | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Accepted. By. Date | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Green | |
Length | 1.000" (25.40mm) | |
Width | 1.500" (38.10mm) 1 1/2" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Self-Adhesive Edge | |
Ratings | - |

