
PLD-29 | |
|---|---|
DigiKey Part Number | PLD-29-ND |
Manufacturer | |
Manufacturer Product Number | PLD-29 |
Description | LABEL ID RATINGS 1.5"X1" 200PC |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) No Symbol |
Manufacturer Panduit Corp | Color - Background White |
Packaging Dispenser | Color - Legend Black |
Part Status Obsolete | Length 1.000" (25.40mm) |
Print Type Pre-Printed | Width 1.500" (38.10mm) 1 1/2" |
Language English | Material - Body Polyester |
Applications General | Mounting Type Adhesive |
Application Specifics Notice | Shape Rectangle |
Arrangement Text Only | Features Self-Adhesive Edge |
Legend (Text) Maintenance. By. Date |

