Parametric Equivalent

PLC2H-S25-L | |
|---|---|
DigiKey Part Number | 298-13720-ND |
Manufacturer | |
Manufacturer Product Number | PLC2H-S25-L |
Description | CBL TIE LOCKING NATURAL 120LB 9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.00" (50.80mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.750' (228.60mm, 9.00") |
Manufacturer Panduit Corp | Mounting Type Screw Mount, Mounting Hole |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 9" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.00" (50.80mm) | Base Product Number |
Width 0.300" (7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLC2H-S25-TL | Panduit Corp | 0 | 298-22903-ND | 0,70594 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 1,06200 € | 10,62 € |
| 25 | 1,03120 € | 25,78 € |
| 50 | 1,00760 € | 50,38 € |
| 100 | 0,98450 € | 98,45 € |
| 250 | 0,95464 € | 238,66 € |
| 500 | 0,93248 € | 466,24 € |
| 1.000 | 0,91072 € | 910,72 € |
| 2.500 | 0,88253 € | 2.206,33 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |



