


PLB5EH-C0 | |
|---|---|
DigiKey Part Number | 298-13244-ND |
Manufacturer | |
Manufacturer Product Number | PLB5EH-C0 |
Description | CBL TIE DB HEAD BLK 125LB 1.604' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 5.20" (132.08mm) 0.500" (12.70mm) 125 lbs (56.70 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 19.25" | |
Bundle Diameter | 5.20" (132.08mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.604' (489.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 125 lbs (56.70 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,77500 € | 27,75 € |
| 25 | 2,69040 € | 67,26 € |
| 50 | 2,62880 € | 131,44 € |
| 100 | 2,56790 € | 256,79 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |

