
PLB4S-M39 | |
|---|---|
DigiKey Part Number | 298-13243-ND |
Manufacturer | |
Manufacturer Product Number | PLB4S-M39 |
Description | CBL TIE DBL HEAD NAT 50LB 1.233' |
Customer Reference | |
Detailed Description | Double Head, Locking Natural 4.10" (104.14mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Panduit Corp | Length - Actual 1.233' (375.92mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Features Heat Stabilized |
Wire/Cable Tie Type Double Head, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 14.75" | Color Natural |
Bundle Diameter 4.10" (104.14mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLB4S-M30 | Panduit Corp | 0 | 298-13373-ND | 0,53000 € | Direct |




