



PLB4S-M0 | |
|---|---|
DigiKey Part Number | 298-9960-ND |
Manufacturer | |
Manufacturer Product Number | PLB4S-M0 |
Description | CBL TIE DBL HEAD BLK 50LB 1.233' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 4.10" (104.14mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 14.75" | |
Bundle Diameter | 4.10" (104.14mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.233' (375.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,47100 € | 4,71 € |
| 25 | 0,45720 € | 11,43 € |
| 50 | 0,44680 € | 22,34 € |
| 100 | 0,43660 € | 43,66 € |
| 250 | 0,42344 € | 105,86 € |
| 500 | 0,41372 € | 206,86 € |
| 1.000 | 0,40416 € | 404,16 € |
| 3.000 | 0,38934 € | 1.168,02 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



