


PLB4H-TL30 | |
|---|---|
DigiKey Part Number | 298-13371-ND |
Manufacturer | |
Manufacturer Product Number | PLB4H-TL30 |
Description | CBL TIE DB HEAD BLK 120LB 1.198' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 3.60" (91.44mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
EDA/CAD Models | PLB4H-TL30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 3.60" (91.44mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.198' (365.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,90108 € | 450,54 € |
| Unit Price without VAT: | 0,90108 € |
|---|---|
| Unit Price with VAT: | 1,07229 € |


