PLB4H-TL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 663
Unit Price: 1,08000 €
Datasheet
Double Head, Locking Natural 3.60" (91.44mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Double Head, Locking Natural 3.60" (91.44mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
PLB_BLK_Applied

PLB4H-TL

DigiKey Part Number
298-13370-ND
Manufacturer
Manufacturer Product Number
PLB4H-TL
Description
CBL TIE DB HEAD NAT 120LB 1.198'
Customer Reference
Detailed Description
Double Head, Locking Natural 3.60" (91.44mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
EDA/CAD Models
PLB4H-TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Double Head, Locking
Length - Approximate
14.25"
Bundle Diameter
3.60" (91.44mm)
Width
0.300" (7.62mm)
Length - Actual
1.198' (365.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes