



PLB2S-M30 | |
|---|---|
DigiKey Part Number | 298-13238-ND |
Manufacturer | |
Manufacturer Product Number | PLB2S-M30 |
Description | CBL TIE DBL HEAD BLK 50LB 7.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Black 1.80" (45.72mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.80" (45.72mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.633' (193.00mm, 7.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,36920 € | 9,23 € |
| 50 | 0,36080 € | 18,04 € |
| 100 | 0,35250 € | 35,25 € |
| 250 | 0,34196 € | 85,49 € |
| 500 | 0,33412 € | 167,06 € |
| 1.000 | 0,32640 € | 326,40 € |
| 3.000 | 0,31446 € | 943,38 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



