



PLB2S-M | |
|---|---|
DigiKey Part Number | 298-13236-ND |
Manufacturer | |
Manufacturer Product Number | PLB2S-M |
Description | CBL TIE DBL HEAD NAT 50LB 7.60" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Double Head, Locking Natural 1.80" (45.72mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Double Head, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.80" (45.72mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.633' (193.00mm, 7.60") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28287 € | 565,74 € |
| Unit Price without VAT: | 0,28287 € |
|---|---|
| Unit Price with VAT: | 0,33662 € |




