
PLA2S-A-Q | |
|---|---|
DigiKey Part Number | 298-1144-ND |
Manufacturer | |
Manufacturer Product Number | PLA2S-A-Q |
Description | CBL TIE LOCKING WHITE 50LB 8.50" |
Customer Reference | |
Detailed Description | Standard, Locking White 1.85" (46.99mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.5" | |
Bundle Diameter | 1.85" (46.99mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.709' (216.00mm, 8.50") | |
Mounting Type | Adhesive Back, Mounting Base | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |



