
PLA2S-A-C | |
|---|---|
DigiKey Part Number | PLA2S-A-C-ND |
Manufacturer | |
Manufacturer Product Number | PLA2S-A-C |
Description | CBL TIE LOCKING WHITE 50LB 8.50" |
Customer Reference | |
Detailed Description | Standard, Locking White 1.85" (46.99mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Category | Width 0.190" (4.83mm) |
Manufacturer Panduit Corp | Length - Actual 0.709' (216.00mm, 8.50") |
Series | Mounting Type Adhesive Back, Mounting Base |
Packaging Bulk | Tensile Strength 50 lbs (22.68 kg) |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color White |
Length - Approximate 8.5" | Base Product Number |
Bundle Diameter 1.85" (46.99mm) |



