
PK8 | |
|---|---|
DigiKey Part Number | 298-15401-ND |
Manufacturer | |
Manufacturer Product Number | PK8 |
Description | CBL CLIP CONDUIT BEAM CLIP ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Conduit Black Beam, Drop Wire, or Rod Mount, Clip On 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Opening Size 0.500" (12.70mm) |
Manufacturer Panduit Corp | Mounting Type Beam, Drop Wire, or Rod Mount, Clip On |
Series | Material Steel |
Packaging Bulk | Color Black |
Part Status Active | Panel Thickness 0.250" (6.35mm) |
Type Clip, Conduit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,45440 € | 11,36 € |
| 50 | 0,44460 € | 22,23 € |
| 100 | 0,43510 € | 43,51 € |
| 300 | 0,42043 € | 126,13 € |
| 500 | 0,41374 € | 206,87 € |
| 1.000 | 0,40481 € | 404,81 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

