Parametric Equivalent

PK18-6R-C | |
|---|---|
DigiKey Part Number | 298-15399-ND |
Manufacturer | |
Manufacturer Product Number | PK18-6R-C |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Natural, Red Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.030" (0.76mm) | Insulation Diameter 0.145" (3.68mm) |
Width - Outer Edges 0.250" (6.35mm) | Material - Insulation Polyvinylidene Fluoride (PVDF) |
Length - Overall 0.800" (20.32mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 53407-2 | TE Connectivity AMP Connectors | 0 | 53407-2-ND | 0,00000 € | Similar |
| 1-34142-1 | TE Connectivity AMP Connectors | 9.465 | A28201CT-ND | 0,58000 € | Parametric Equivalent |
| 2-326819-1 | TE Connectivity AMP Connectors | 5.041 | A135545CT-ND | 0,65000 € | Parametric Equivalent |
| 2-32945-1 | TE Connectivity AMP Connectors | 7.019 | A27303CT-ND | 0,37000 € | Parametric Equivalent |
| 2-32947-1 | TE Connectivity AMP Connectors | 8.125 | A27304CT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,53400 € | 15,34 € |
| 25 | 1,49080 € | 37,27 € |
| 50 | 1,45860 € | 72,93 € |
| 100 | 1,42720 € | 142,72 € |
| 300 | 1,37870 € | 413,61 € |
| 500 | 1,35668 € | 678,34 € |
| 1.000 | 1,32734 € | 1.327,34 € |
| 2.500 | 1,28947 € | 3.223,67 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

















