PK14-x(x)R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PK14-8R-C

DigiKey Part Number
298-15397-ND
Manufacturer
Manufacturer Product Number
PK14-8R-C
Description
CONN RING CIRC 14-18AWG #8 CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.870" (22.10mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Natural, Blue Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.162" (4.11mm)
Material - Insulation
Polyvinylidene Fluoride (PVDF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.599
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,51400 €15,14 €
251,47080 €36,77 €
501,43900 €71,95 €
1001,40820 €140,82 €
3001,36027 €408,08 €
5001,33856 €669,28 €
1.0001,30960 €1.309,60 €
2.5001,27224 €3.180,60 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €