Similar

PITO2/0-1 | |
|---|---|
DigiKey Part Number | PITO2/0-1-ND |
Manufacturer | |
Manufacturer Product Number | PITO2/0-1 |
Description | CONN INLINE TAP 2/0-14 AWG SCREW |
Customer Reference | |
Detailed Description | Terminal Inline, Tap Connector Screw 2/0-14 AWG Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Inline, Tap | |
Number of Wire Entries | 2 | |
Termination | Screw | |
Wire Gauge | 2/0-14 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Clear |


