
PHC0133 | |
|---|---|
DigiKey Part Number | PHC0133-ND |
Manufacturer | |
Manufacturer Product Number | PHC0133 |
Description | LABEL 6X6 CERT DIELECTRC FL 25PK |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Print Type | Pre-Printed, Hand-Writable | |
Language | English | |
Applications | Chemical | |
Application Specifics | Safety: Hazard | |
Arrangement | Text Only | |
Legend (Text) | Certified : The Dielectric Fluid In This Unit Has Been Tested To Determine The Amount Of Polychlorinated Biphenyl(S) (PCB Conte… | |
Legend (Symbol Only) | - | |
Color - Background | Blue | |
Color - Legend | White | |
Length | 6.000" (152.40mm) | |
Width | 6.000" (152.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Paper | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | - |

