
PH2-L | |
|---|---|
DigiKey Part Number | PH2-L-ND |
Manufacturer | |
Manufacturer Product Number | PH2-L |
Description | CONN WIRE CAP 8-12 AWG TWIST ON |
Customer Reference | |
Detailed Description | Terminal Twist On Wire Cap, Wing Connector Twist On 8-12 AWG Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Twist On Wire Cap, Wing | |
Number of Wire Entries | 1 | |
Termination | Twist On | |
Wire Gauge | 8-12 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Gray |

