Similar
Similar

PH10-10F-E | |
|---|---|
DigiKey Part Number | PH10-10F-E-ND |
Manufacturer | |
Manufacturer Product Number | PH10-10F-E |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Obsolete | Color Yellow |
Terminal Type Standard | Contact Finish Tin |
Stud/Tab Size 10 Stud | Contact Material Copper |
Width - Outer Edges 0.380" (9.65mm) | Insulation Diameter 0.240" (6.10mm) |
Length - Overall 1.200" (30.48mm) | Material - Insulation Polyolefin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PH10-10R-E | Panduit Corp | 160 | 298-15375-ND | 2,30150 € | Similar |
| PV10-10F-L | Panduit Corp | 15.259 | 298-15595-ND | 1,07000 € | Similar |




