
PFXC20 | |
|---|---|
DigiKey Part Number | PFXC20-ND |
Manufacturer | |
Manufacturer Product Number | PFXC20 |
Description | CBL CLIP CABLE BLACK STUD MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Cable Black Stud Mount, Hammer On |
Datasheet | Datasheet |
Category | Type Clip, Cable |
Manufacturer Panduit Corp | Mounting Type Stud Mount, Hammer On |
Series | Material Steel, Zinc Finish |
Packaging Bulk | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,89840 € | 89,84 € |
| Unit Price without VAT: | 0,89840 € |
|---|---|
| Unit Price with VAT: | 1,06910 € |

