MFR Recommended

PFR6C04OR-UG | |
|---|---|
DigiKey Part Number | PFR6C04OR-UG-ND |
Manufacturer | |
Manufacturer Product Number | PFR6C04OR-UG |
Description | COPPER CABLE CAT 5E |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Orange 24 AWG |
Datasheet | Datasheet |
Category | Number of Conductors 8 (4 Pair Twisted) |
Mfr | Wire Gauge |
Series | Conductor Strand Solid |
Packaging Bulk | Conductor Material Copper |
Part Status Obsolete | Jacket Color Orange |
Cable Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFR6C04OR-UGZ | Panduit Corp | 0 | 298-PFR6C04OR-UGZ-ND | 1,06358 € | MFR Recommended |


