MFR Recommended

PFP6X04YL-UG | |
|---|---|
DigiKey Part Number | PFP6X04YL-UG-ND |
Manufacturer | |
Manufacturer Product Number | PFP6X04YL-UG |
Description | CABLE CAT6A 8COND 23AWG 1000' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Yellow 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.296" (7.52mm) |
Mfr | Shield Type Foil |
Series | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Yellow |
Part Status Obsolete | Voltage 80 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 8 (4 Pair Twisted) | Conductor Insulation Polyethylene (PE) |
Wire Gauge | Shield Material Aluminum |
Conductor Strand Solid | Shield Coverage 100% |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFP6X04YL-UGZ | Panduit Corp | 0 | 298-PFP6X04YL-UGZ-ND | 1,33648 € | MFR Recommended |


