
PFP6X04OR-UGZ | |
|---|---|
DigiKey Part Number | 298-PFP6X04OR-UGZ-ND |
Manufacturer | |
Manufacturer Product Number | PFP6X04OR-UGZ |
Description | CABLE CAT6A 8COND 23AWG 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Orange 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.273" (6.93mm) |
Series | Shield Type Foil |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color Orange |
Cable Type | Ratings UL Style CMP |
Number of Conductors 8 (4 Pair Twisted) | Voltage 80 V |
Wire Gauge | Operating Temperature 0°C ~ 60°C |
Conductor Strand Solid | Usage Ethernet |
Conductor Material Copper, Bare | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27.000 | 1,29068 € | 34.848,36 € |
| Unit Price without VAT: | 1,29068 € |
|---|---|
| Unit Price with VAT: | 1,53591 € |

