PFP6C04YL-UG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: 1,27897 €
Datasheet
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Yellow 23 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Yellow 23 AWG Foil 1000.0' (304.8m)
PFP6C04YL-UG image 2

PFP6C04YL-UG

DigiKey Part Number
298-19079-ND
Manufacturer
Manufacturer Product Number
PFP6C04YL-UG
Description
CABLE CAT6 8COND 23AWG
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Yellow 23 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.275" (6.99mm)
Mfr
Shield Type
Foil
Series
Length
1000.0' (304.8m)
Packaging
Spool
Jacket Color
Yellow
Part Status
Obsolete
Ratings
UL Style CMP
Cable Type
Features
Drain Wire, Flame Retardant
Number of Conductors
8 (4 Pair Twisted)
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Conductor Strand
Solid
Shield Coverage
100%
Conductor Material
Copper
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PFP6C04YL-UGZPanduit Corp0298-PFP6C04YL-UGZ-ND1,27897 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes