MFR Recommended

PFP6C04VL-UG | |
|---|---|
DigiKey Part Number | 298-19077-ND |
Manufacturer | |
Manufacturer Product Number | PFP6C04VL-UG |
Description | CABLE CAT6 8COND 23AWG VIO |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Violet 23 AWG Foil 3281' (1000.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.275" (6.99mm) | |
Shield Type | Foil | |
Length | 3281' (1000.0m) | |
Jacket Color | Violet | |
Ratings | UL Style CMP | |
Features | Drain Wire, Flame Retardant | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | 100% | |
Base Product Number |


