
PFP6C04BU-UGZ | |
|---|---|
DigiKey Part Number | 298-PFP6C04BU-UGZ-ND |
Manufacturer | |
Manufacturer Product Number | PFP6C04BU-UGZ |
Description | CABLE CAT6 8COND 23AWG BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.273" (6.93mm) |
Packaging Spool | Shield Type Foil |
Part Status Active | Length 1000.0' (304.8m) |
Cable Type | Jacket Color Blue |
Number of Conductors 8 (4 Pair Twisted) | Ratings UL Style CMP |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 1,27897 € | 11.510,73 € |
| Unit Price without VAT: | 1,27897 € |
|---|---|
| Unit Price with VAT: | 1,52197 € |

