MFR Recommended

PFP6C04BL-UG | |
|---|---|
DigiKey Part Number | 298-19071-ND |
Manufacturer | |
Manufacturer Product Number | PFP6C04BL-UG |
Description | CABLE CAT6 8COND 23AWG BLK |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 23 AWG Foil 3281' (1000.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.275" (6.99mm) |
Mfr | Shield Type Foil |
Series | Length 3281' (1000.0m) |
Packaging Spool | Jacket Color Black |
Part Status Obsolete | Ratings UL Style CMP |
Cable Type | Features Drain Wire, Flame Retardant |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand Solid | Shield Coverage 100% |
Conductor Material Copper | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFP6C04BL-UGZ | Panduit Corp | 0 | 298-PFP6C04BL-UGZ-ND | 1,27897 € | MFR Recommended |


