
PFM0269 | |
|---|---|
DigiKey Part Number | PFM0269-ND |
Manufacturer | |
Manufacturer Product Number | PFM0269 |
Description | TAPE MARKING BLK/YLW 3"X16.7YDS |
Customer Reference | |
Detailed Description | Marking Tape Acrylic Adhesive Black, Yellow 3.00" (76.20mm) X 50' (15.2m) 16.7 yds |
Category | Thickness 0.0020" (2.0 mils, 0.051mm) |
Manufacturer Panduit Corp | Width 3.00" (76.20mm) |
Packaging Bulk | Length 50' (15.2m) 16.7 yds |
Part Status Obsolete | Color Black, Yellow |
Tape Type Marking | Temperature Range -20°F ~ 176°F (-29°C ~ 80°C) |
Adhesive Acrylic | Base Product Number |
Backing, Carrier Vinyl |

