
PFM0108 | |
|---|---|
DigiKey Part Number | PFM0108-ND |
Manufacturer | |
Manufacturer Product Number | PFM0108 |
Description | TAPE ANTISLIP YELLOW 4"X20YDS |
Customer Reference | |
Detailed Description | Anti-Slip Tape Acrylic Adhesive Yellow 4.00" (101.60mm) X 60' (18.3m) 20 yds |
Category | Backing, Carrier PVC (Poly Vinyl Chloride) |
Manufacturer Panduit Corp | Width 4.00" (101.60mm) |
Packaging Bulk | Length 60' (18.3m) 20 yds |
Part Status Obsolete | Color Yellow |
Tape Type Anti-Slip | Temperature Range -20°F ~ 140°F (-29°C ~ 60°C) |
Adhesive Acrylic | Base Product Number |

