
PFFL6X04WH-CED | |
|---|---|
DigiKey Part Number | PFFL6X04WH-CED-ND |
Manufacturer | |
Manufacturer Product Number | PFFL6X04WH-CED |
Description | CABLE CAT6A 8COND 23AWG WHT 500M |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable White 23 AWG Foil 1640.4' (500.0m) |
Category | Jacket (Insulation) Diameter 0.276" (7.01mm) |
Mfr | Shield Type Foil |
Series | Length 1640.4' (500.0m) |
Packaging Spool | Jacket Color White |
Part Status Obsolete | Features Drain Wire, Flame Retardant |
Cable Type | Voltage 80 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Network |
Conductor Strand Solid | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare | Shield Coverage 100% |
Jacket (Insulation) Material |

