
PESW-D-1Y | |
|---|---|
DigiKey Part Number | 298-18582-ND |
Manufacturer | |
Manufacturer Product Number | PESW-D-1Y |
Description | LABEL ELECT WARN 3.9" BK/YL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Applications | Electrical | |
Application Specifics | Safety: Warning | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Electric Voltage | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 3.902" (99.10mm) | |
Width | 3.902" (99.10mm) | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Shape | Triangle | |
Features | Abrasion Resistant, Chemical Resistant, High Temperature Resistant, UV Resistant | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 10 | 8,05100 € | 80,51 € |
| 30 | 7,77633 € | 233,29 € |
| 50 | 7,65200 € | 382,60 € |
| 100 | 7,48630 € | 748,63 € |
| 250 | 7,27244 € | 1.818,11 € |
| 500 | 7,11442 € | 3.557,21 € |
| 1.000 | 6,95965 € | 6.959,65 € |
| 2.500 | 6,75992 € | 16.899,80 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |



