
PESS-A-ROHS | |
|---|---|
DigiKey Part Number | 298-22877-ND |
Manufacturer | |
Manufacturer Product Number | PESS-A-ROHS |
Description | CARD LABEL, POLYESTER, ROHS COMP |
Customer Reference | |
Detailed Description | Continuous Polyester Black, White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Continuous | |
Printer Name | - | |
Applications | General | |
Color - Background | Black, White | |
Length | - | |
Width | - | |
Diameter - Label | 0.492" (12.50mm) | |
Location | - | |
Material - Body | Polyester |

