PESC-(H,J)-HT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESC-H-HT

DigiKey Part Number
298-22871-ND
Manufacturer
Manufacturer Product Number
PESC-H-HT
Description
LABEL ELECTRL WARN 0.51"X0.51"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Sheet
Part Status
Active
Print Type
Pre-Printed
Language
-
Applications
Electrical
Application Specifics
Safety
Arrangement
Symbol Only
Legend (Text)
-
Legend (Symbol Only)
Safety
Color - Background
Yellow
Color - Legend
Black
Length
0.510" (12.95mm)
Width
0.510" (12.95mm)
Diameter - Label
-
Location
Indoor/Outdoor
Material - Body
Vinyl Cloth
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Square
Features
-
Ratings
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Sheet
QuantityUnit PriceExt Price
18,84000 €8,84 €
108,22300 €82,23 €
257,98880 €199,72 €
507,81620 €390,81 €
1007,64690 €764,69 €
2507,42828 €1.857,07 €
5007,26692 €3.633,46 €
1.0007,10883 €7.108,83 €
2.5006,90475 €17.261,88 €
Manufacturers Standard Package
Unit Price without VAT:8,84000 €
Unit Price with VAT:10,51960 €