
PEB2 | |
|---|---|
DigiKey Part Number | 298-12797-ND |
Manufacturer | |
Manufacturer Product Number | PEB2 |
Description | THE PANDUIT PANEL EXTENDER BRACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Extender |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Extender | |
Features | - | |
For Use With/Related Products | 19" or 23" Panel Width Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,88000 € | 57,88 € |
| 5 | 55,01400 € | 275,07 € |
| 10 | 53,82000 € | 538,20 € |
| 25 | 52,27880 € | 1.306,97 € |
| 50 | 51,14020 € | 2.557,01 € |
| 100 | 50,02490 € | 5.002,49 € |
| 250 | 48,58536 € | 12.146,34 € |
| 500 | 47,52210 € | 23.761,05 € |
| 1.000 | 46,48019 € | 46.480,19 € |
| Unit Price without VAT: | 57,88000 € |
|---|---|
| Unit Price with VAT: | 68,87720 € |

