
PEB1 | |
|---|---|
DigiKey Part Number | 298-12796-ND |
Manufacturer | |
Manufacturer Product Number | PEB1 |
Description | THE PANDUIT PANEL EXTENDER BRACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rack Extender |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Extender | |
Features | - | |
For Use With/Related Products | 19" or 23" Panel Width Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 € | 47,34 € |
| 5 | 44,99600 € | 224,98 € |
| 10 | 44,02100 € | 440,21 € |
| 25 | 42,76080 € | 1.069,02 € |
| 50 | 41,83020 € | 2.091,51 € |
| 100 | 40,91860 € | 4.091,86 € |
| 250 | 39,74208 € | 9.935,52 € |
| 500 | 38,87312 € | 19.436,56 € |
| 1.000 | 38,02166 € | 38.021,66 € |
| Unit Price without VAT: | 47,34000 € |
|---|---|
| Unit Price with VAT: | 56,33460 € |

