PDT110M is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Punchdown 110 5-Pair
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDT110M

DigiKey Part Number
298-16326-ND
Manufacturer
Manufacturer Product Number
PDT110M
Description
FIVE PAIR PUNCHDOWN TOOL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Punchdown 110 5-Pair
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tool Type
Punchdown
Includes
-
Blade Size
110 5-Pair
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1215,85000 €215,85 €
5205,09600 €1.025,48 €
10200,62300 €2.006,23 €
25194,84680 €4.871,17 €
Manufacturers Standard Package
Unit Price without VAT:215,85000 €
Unit Price with VAT:256,86150 €