Similar

PDP-29 | |
|---|---|
DigiKey Part Number | 298-22869-ND |
Manufacturer | |
Manufacturer Product Number | PDP-29 |
Description | WIRE MARKER 19.1MM X 50.8MM WHT |
Customer Reference | |
Detailed Description | Wire Marker 0.75" W x 2.00" L (19.1mm x 50.8mm) White Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker | |
Size | 0.75" W x 2.00" L (19.1mm x 50.8mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Vinyl | |
Operating Temperature | -29°C ~ 80°C | |
Base Product Number |


