Similar

PDP-21 | |
|---|---|
DigiKey Part Number | 298-22868-ND |
Manufacturer | |
Manufacturer Product Number | PDP-21 |
Description | WIRE MARKER 25.4MM X 76.2MM WHT |
Customer Reference | |
Detailed Description | Wire Marker 1.00" W x 3.00" L (25.4mm x 76.2mm) White Polyester |
Datasheet | Datasheet |
Category | Size 1.00" W x 3.00" L (25.4mm x 76.2mm) |
Manufacturer Panduit Corp | Legend Blank |
Series | Color White |
Packaging Bulk | Material Polyester |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Wire Marker | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M300X100Y7T | Panduit Corp | 0 | 298-18469-ND | 287,89000 € | Similar |


