
PDL-99 | |
|---|---|
DigiKey Part Number | PDL-99-ND |
Manufacturer | |
Manufacturer Product Number | PDL-99 |
Description | LABEL S LAM DM TED WHT 1.00X.50" |
Customer Reference | |
Detailed Description | Butt Cut 1.00" x 0.50" (25.4mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 7 per Row, 18 per Fanfold | |
Part Status | Obsolete | |
Label Type | Butt Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Tedlar, Self-Laminating | |
Label Size | 1.00" x 0.50" (25.4mm x 12.7mm) |


