Similar

PDL-87 | |
|---|---|
DigiKey Part Number | PDL-87-ND |
Manufacturer | |
Manufacturer Product Number | PDL-87 |
Description | LABEL S LAM DM POL WH 1.50X0.25" |
Customer Reference | |
Detailed Description | Die Cut 1.50" x 0.25" (38.1mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 4 per Row, 36 per Fanfold | |
Part Status | Obsolete | |
Label Type | Die Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Polyester, Self-Laminating | |
Label Size | 1.50" x 0.25" (38.1mm x 6.4mm) |


