
PDL-84 | |
|---|---|
DigiKey Part Number | PDL-84-ND |
Manufacturer | |
Manufacturer Product Number | PDL-84 |
Description | LABEL S LAM DM TED WHT .75X.25" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Butt Cut 0.75" x 0.25" (19.1mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 9 per Row, 36 per Fanfold | |
Part Status | Active | |
Label Type | Butt Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Tedlar, Self-Laminating | |
Label Size | 0.75" x 0.25" (19.1mm x 6.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,07099 € | 1.774,75 € |
| Unit Price without VAT: | 0,07099 € |
|---|---|
| Unit Price with VAT: | 0,08448 € |

