Image for PDL-83 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDL-83

DigiKey Part Number
PDL-83-ND
Manufacturer
Manufacturer Product Number
PDL-83
Description
LABEL S LAM DM TED WHT .65X.20"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Butt Cut 0.65" x 0.20" (16.5mm x 5.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
10 per Row, 48 per Fanfold
Part Status
Active
Label Type
Butt Cut
For Use With/Related Products
Dot Matrix Printer
Material
Tedlar, Self-Laminating
Label Size
0.65" x 0.20" (16.5mm x 5.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
10 per Row, 48 per Fanfold
QuantityUnit PriceExt Price
25.0000,06841 €1.710,25 €
Unit Price without VAT:0,06841 €
Unit Price with VAT:0,08141 €