
PDL-8-10 | |
|---|---|
DigiKey Part Number | 298-22866-ND |
Manufacturer | |
Manufacturer Product Number | PDL-8-10 |
Description | LABEL S LAM DM VNL WHT .80X1.44" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.8" x 1.44" (20.3mm x 36.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 6 per Row, 8 per Fanfold | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Vinyl, Self-Laminating | |
Label Size | 0.8" x 1.44" (20.3mm x 36.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20717 € | 2.071,70 € |
| Unit Price without VAT: | 0,20717 € |
|---|---|
| Unit Price with VAT: | 0,24653 € |

