Similar

PDL-77 | |
|---|---|
DigiKey Part Number | PDL-77-ND |
Manufacturer | |
Manufacturer Product Number | PDL-77 |
Description | LABEL S LAM DM POLY WHT 2X.38" |
Customer Reference | |
Detailed Description | Die Cut 2" x 0.38" (50.8mm x 9.7mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer Panduit Corp | For Use With/Related Products Dot Matrix Printer |
Series | Material Polyester, Self-Laminating |
Packaging 4 per Row, 24 per Fanfold | Label Size 2" x 0.38" (50.8mm x 9.7mm) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C200X038TJT | Panduit Corp | 0 | C200X038TJT-ND | 0,14098 € | Similar |


