
PDL-76 | |
|---|---|
DigiKey Part Number | PDL-76-ND |
Manufacturer | |
Manufacturer Product Number | PDL-76 |
Description | LABEL S LAM DM TED WHT 2.00X.38" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Butt Cut 2" x 0.38" (50.8mm x 9.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 4 per Row, 24 per Fanfold | |
Part Status | Active | |
Label Type | Butt Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Tedlar, Self-Laminating | |
Label Size | 2" x 0.38" (50.8mm x 9.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30346 € | 1.517,30 € |
| Unit Price without VAT: | 0,30346 € |
|---|---|
| Unit Price with VAT: | 0,36112 € |

