Similar

PDL-7-10 | |
|---|---|
DigiKey Part Number | PDL-7-10-ND |
Manufacturer | |
Manufacturer Product Number | PDL-7-10 |
Description | LABEL S LAM DM VNL WHT 2X3.94" |
Customer Reference | |
Detailed Description | Butt Cut 2" x 3.94" (50.8mm x 100.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 4 per Row, 3 per Fanfold | |
Part Status | Obsolete | |
Label Type | Butt Cut | |
For Use With/Related Products | Dot Matrix Printer | |
Material | Vinyl, Self-Laminating | |
Label Size | 2" x 3.94" (50.8mm x 100.1mm) |


