
PDL-6VF | |
|---|---|
DigiKey Part Number | PDL-6VF-ND |
Manufacturer | |
Manufacturer Product Number | PDL-6VF |
Description | DOT MATRIX SELF-LAM LABEL VINYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 3.94" W x 1.00" L (100.1mm x 25.4mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 3.94" W x 1.00" L (100.1mm x 25.4mm) | |
Color | White | |
Material | Vinyl Film | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75556 € | 1.511,12 € |
| Unit Price without VAT: | 0,75556 € |
|---|---|
| Unit Price with VAT: | 0,89912 € |

