PDL-6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 16.000
Unit Price: 0,25105 €
Datasheet

Similar


HellermannTyton
In Stock: 1
Unit Price: 389,89000 €
Datasheet
Image for PDL-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDL-6

DigiKey Part Number
PDL-6-ND
Manufacturer
Manufacturer Product Number
PDL-6
Description
LABEL S LAM DM VNL WHT 1X3.94"
Customer Reference
Detailed Description
Butt Cut 1" x 3.94" (25.4mm x 100.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
8 per Row, 3 per Fanfold
Part Status
Obsolete
Label Type
Butt Cut
For Use With/Related Products
Dot Matrix Printer
Material
Vinyl, Self-Laminating
Label Size
1" x 3.94" (25.4mm x 100.1mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes