
PDL-57 | |
|---|---|
DigiKey Part Number | PDL-57-ND |
Manufacturer | |
Manufacturer Product Number | PDL-57 |
Description | LABEL S LAM DM TED WHT 2X2.44" |
Customer Reference | |
Detailed Description | Butt Cut 2" x 2.44" (50.8mm x 62mm) |
Datasheet | Datasheet |
Category | Label Type Butt Cut |
Manufacturer Panduit Corp | For Use With/Related Products Dot Matrix Printer |
Series | Material Tedlar, Self-Laminating |
Packaging 4 per Row, 4 per Fanfold | Label Size 2" x 2.44" (50.8mm x 62mm) |
Part Status Obsolete |

